Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,760 0.96911 $11,396.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99717-ND
Copy   A99717-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-292138-6

Copy   2-292138-6
Description CONN HEADER 26POS DUAL R/A TIN
Copy   CONN HEADER 26POS DUAL R/A TIN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Documents & Media
Datasheets 292138 Drawing
Environmental Information 2-292138-6 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 292138 Drawing Update 11/Jan/2016
3D Drawings 2-292138-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.256" (6.50mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.185" (4.70mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.437" (11.10mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,960
Other Names A99717

20:06:49 10/18/2018