Add To Favorites
Photo Not Available
2-292132-3 Connector Header Through Hole 3 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52500 $5.25
100 0.40210 $40.21
500 0.34968 $174.84
1,000 0.28849 $288.49
5,000 0.25352 $1,267.59
10,000 0.23603 $2,360.34
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144303-ND
Copy   A144303-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-292132-3

Copy   2-292132-3
Description CONN HEADER VERT 3POS 2MM
Copy   CONN HEADER VERT 3POS 2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 3 position 0.079" (2.00mm)
Documents & Media
Datasheets 292132 Drawing
Environmental Information 2-292132-3 Statement of Compliance
EDA / CAD Models 2-292132-3 by SnapEDA
3D Drawings 2-292132-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.358" (9.09mm)
Insulation Height 0.268" (6.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2-292132-3-ND
A144303
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 2-292165-3-ND
  • Minimum Quantity: 18,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.39659

06:12:59 8/25/2019