USD
Favorite

Photo Not Available
2-2338495-1 Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Price & Procurement
108 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.77000 $47.77
12 44.96000 $539.52
28 43.55500 $1,219.54
52 40.74500 $2,118.74
100 38.49700 $3,849.70
252 37.37302 $9,418.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2-2338495-1

Datasheet
Digi-Key Part Number A141656-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-2338495-1
Copy  
Description CONN OSFP CAGE 1X4 PRESS-FIT R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle

Copy  
Documents & Media
Datasheets 2338495 Drawing
Mfg CAD Models 2-2338495-1.igs
2-2338495-1.stp
2D Drawings 2-2338495-1.dxf
3D Drawings 2-2338495-1.pdf
Online Catalog QSFP Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tray 
Part Status Active
Connector Style Cage, Ganged (1 x 4)
Connector Type OSFP
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Lock, EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4
Other Names A141656