Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.64400 $6.44
25 0.57920 $14.48
50 0.51500 $25.75
100 0.49350 $49.35
250 0.45056 $112.64
500 0.42912 $214.56
1,000 0.35402 $354.02
2,500 0.32184 $804.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A128579-ND
Copy   A128579-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2296207-4

Copy   2-2296207-4
Description CONN PLUG HSG 24POS 4.20MM
Copy   CONN PLUG HSG 24POS 4.20MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)

Copy   24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Documents & Media
Online Catalog VAL-U-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 24
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features Glow Wire Compliant
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 400
Other Names 2-2296207-4-ND
A128579

03:01:14 8/21/2019