Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125055CT-ND
Quantity Available 4,845
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2201196-4

Description 0.4 STACKING CONN H0.98 PLUG
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets 2201196 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fine Pitch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 0.98mm
Height Above Board 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 2-2201197-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 24POS 0.4MM SMD GOLD
  • Unit Price $0.28210
  • A118118TR-ND
Additional Resources
Standard Package ? 1
Other Names A125055CT

06:06:21 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65200 $6.52
25 0.58680 $14.67
50 0.52180 $26.09
100 0.50000 $50.00
250 0.45648 $114.12
500 0.43476 $217.38
1,000 0.35868 $358.68
2,500 0.32607 $815.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125055TR-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 0
  • Unit Price: $0.29544
Send Feedback