Add To Favorites
2-2178713-0 20 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.25300 $12.53
100 1.08100 $108.10
500 0.88444 $442.22
1,000 0.78618 $786.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120929CT-ND
Copy   A120929CT-ND
Quantity Available 4,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2178713-0

Copy   2-2178713-0
Description CONN 20P PBC VERT RCPT TH
Copy   CONN 20P PBC VERT RCPT TH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole

Copy   20 Position Ribbon Cable, DIP Header Connector Black IDC  Through Hole
Documents & Media
Datasheets 2178713 Drawing
Featured Product Micro-MaTch Value-Line Centerline Connectors
Online Catalog Micro-MaTch Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Ribbon Cable, DIP Header
Number of Positions 20
Cable Pitch 0.050" (1.27mm)
Board-Side Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Cable Termination IDC
Wire Gauge -
Features Board Guide
Contact Finish Tin
Contact Finish Thickness 118.1µin (3.00µm)
Color Black
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3040-20-00 - CNC Tech | 1175-1661-ND DigiKey Electronics
  • 3040-20-00
  • CNC Tech
  • CONN IDC 20POS GOLD PCB
  • Unit Price $0.54000
  • 1175-1661-ND
  • 2-2178712-0 - TE Connectivity AMP Connectors | A120928CT-ND DigiKey Electronics
  • 2-2178712-0
  • TE Connectivity AMP Connectors
  • CONN 20POS 2.54MM F/H IDC
  • Unit Price $1.24000
  • A120928CT-ND
Additional Resources
Standard Package ? 1
Other Names A120929CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120929TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.67766

22:01:16 12/16/2018