Add To Favorites
Product Overview
Digi-Key Part Number A120927CT-ND
Quantity Available 1,649
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2178711-0

Description CONN 20P FOB THT VERT RCPT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin

Documents & Media
Datasheets 2178711 Drawing
Featured Product Micro-MaTch Value-Line Centerline Connectors
Online Catalog Micro-MaTch Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Black
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications General Purpose, Telecommunications
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Brass
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120927CT

04:03:56 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.97800 $29.78
100 2.48140 $248.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120927TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $1.91201
  • Digi-Reel® ? : A120927DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback