Add To Favorites
Photo Not Available
2-2170705-8
Product Overview
Digi-Key Part Number 2-2170705-8-ND
Copy   2-2170705-8-ND
Quantity Available 140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2170705-8

Copy   2-2170705-8
Description CAGE ASSY, QSFP28 1X1, SPRING, H
Copy   CAGE ASSY, QSFP28 1X1, SPRING, H
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage with Heat Sink
Connector Type ZQSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 $15.64
10 14.22000 $142.20
25 13.86440 $346.61
50 12.79800 $639.90
144 12.08701 $1,740.53
288 11.02049 $3,173.90
576 10.30950 $5,938.27
1,008 9.45630 $9,531.95

Submit a request for quotation on quantities greater than those displayed.

07:55:45 9/22/2018