USD
Favorite

2-215083-4 24 Position Rectangular Plug Connector IDC Tin 28 AWG
Price & Procurement
6,468 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.62100 $16.21
25 1.52160 $38.04
50 1.45560 $72.78
100 1.38940 $138.94
250 1.25704 $314.26
500 1.15782 $578.91
1,000 0.99242 $992.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A116239TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.88900

2-215083-4

Datasheet
Digi-Key Part Number A116239CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-215083-4
Copy  
Description CONN PLUG 24POS IDC 28AWG TIN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

24 Position Rectangular Plug Connector IDC Tin 28 AWG

Copy  
Documents & Media
Datasheets 215083 Drawing
Environmental Information 2-215083-4 Statement of Compliance
PCN Design/Specification 215083 Drawing Correction 09/Mar/2017
3D Drawings 2-215083-4.pdf
Online Catalog Micro-MaTch Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.059" (1.50mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9-215083-4

CONN PLUG 24POS IDC 28AWG TIN

TE Connectivity AMP Connectors

$2.69000 Details

8-215083-4

CONN PLUG 14POS IDC 28AWG TIN

TE Connectivity AMP Connectors

$1.63000 Details
Additional Resources
Standard Package 1
Other Names A116239CT