USD
Favorite

Photo Not Available
2-2141600-2 Tab Contact Silver 12-14 AWG Crimp Power
Price & Procurement
12,880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22200 $12.22
25 1.15000 $28.75
50 1.10220 $55.11
100 1.05420 $105.42
250 0.95836 $239.59
500 0.86252 $431.26
1,000 0.76669 $766.69
2,500 0.69481 $1,737.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A128569TR-ND
  • Minimum Quantity: 2,700
  • Quantity Available: 10,800 - Immediate
  • Unit Price: $0.70440

2-2141600-2

Datasheet
Digi-Key Part Number A128569CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-2141600-2
Copy  
Description CONN TAB 12-14AWG CRIMP SILVER
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Tab Contact Silver 12-14 AWG Crimp Power

Copy  
Documents & Media
Datasheets 2141600 Drawing
Online Catalog Timer Connector System Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Finish Silver
Contact Finish Thickness 118.1µin (3.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2103124-1

CONN HDR HSG 2POS

TE Connectivity AMP Connectors

$10.99000 Details

1-968853-3

CONN SOCKET 11-13AWG CRIMP SILVR

TE Connectivity AMP Connectors

$0.63000 Details

5-963715-6

MQS REC CONT

TE Connectivity AMP Connectors

$0.24000 Details

1587828-3

INNER FERRULE, SIZE C, HVA280-2P

TE Connectivity AMP Connectors

$1.16000 Details

2103181-3

CABLE SEAL RTNR, SIZE C, HVA280-

TE Connectivity AMP Connectors

$0.94000 Details

4-2103177-1

CONN PLUG HSG 2POS 10.40MM

TE Connectivity AMP Connectors

$13.51000 Details
Additional Resources
Standard Package 1
Other Names A128569CT