Add To Favorites
Photo Not Available
2-2111435-1 Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Almond
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.16120 $179.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-2111435-1-ND
Copy   2-2111435-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2111435-1

Copy   2-2111435-1
Description E-SRS JACK,UTP,C5E,BULK,L.ALD
Copy   E-SRS JACK,UTP,C5E,BULK,L.ALD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Almond

Copy   Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Almond
Documents & Media
Datasheets 2111435 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series E
Part Status Active
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block
Exterior Housing Material Polycarbonate (PC)
Interior Housing Material Polycarbonate (PC)
Exterior Housing Color Almond
Interior Housing Color Almond
Exterior Contact Material Beryllium Copper
Interior Contact Material Phosphor Bronze
Exterior Contact Finish Gold
Interior Contact Finish Nickel
Operating Temperature -
Ratings Cat5e
Specifications -
Features -
Exterior Contact Finish Thickness 50µin (1.27µm)
Interior Contact Finish Thickness 50µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

02:01:28 7/17/2019