Add To Favorites
2-2106431-3 3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98500 $9.85
25 0.92760 $23.19
50 0.88880 $44.44
100 0.85010 $85.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100371CT-ND
Copy   A100371CT-ND
Quantity Available 3,140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2106431-3

Copy   2-2106431-3
Description CONN WIRE IDC 3POS 22AWG SMD RA
Copy   CONN WIRE IDC 3POS 22AWG SMD RA
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle

Copy   3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 3
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100371CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100371TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 2,700 - Immediate
  • Unit Price: $0.70260
  • Digi-Reel® ? : A100371DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,140 - Immediate
  • Unit Price: Digi-Reel®

18:06:00 1/19/2019