Add To Favorites
Photo Not Available
2-2083034-8 SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads White 78.7" (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 5.15100 $1,545.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-2083034-8-ND
Copy   2-2083034-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2083034-8

Copy   2-2083034-8
Description CABLE ASSEMBLY MINI HVL MALE TO
Copy   CABLE ASSEMBLY MINI HVL MALE TO
Detailed Description

SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads White 78.7" (2.00m)

Copy   SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads White 78.7" (2.00m)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Part Status Active
1st Connector Outlet - Mini HVL LV-2
2nd Connector Wire Leads
Color White
Length 78.7" (2.00m)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

18:16:31 12/10/2018