Add To Favorites
2-2083034-4 SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads Black 78.7" (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75700 $1,151.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117490-ND
Copy   A117490-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2083034-4

Copy   2-2083034-4
Description CBL ASSY MINI HVL MALE TO PIGTAI
Copy   CBL ASSY MINI HVL MALE TO PIGTAI
Detailed Description

SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads Black 78.7" (2.00m)

Copy   SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads Black 78.7" (2.00m)
Documents & Media
Datasheets 2083034 Drawing
Design Resources Lighting Product Selector
PCN Assembly/Origin Multiple Devices Raw Cable Supplier 04/May/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Part Status Active
1st Connector Outlet - Mini HVL LV-2
2nd Connector Wire Leads
Color Black
Length 78.7" (2.00m)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names A117490

06:40:40 12/12/2018