Add To Favorites
Photo Not Available
2-2029165-2 Connector Header Through Hole, Right Angle 22 position 0.165" (4.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,500 1.21086 $12,714.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-2029165-2-ND
Copy   2-2029165-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2029165-2

Copy   2-2029165-2
Description 22P R/A HDR VAL-U-LOK V0 RED
Copy   22P R/A HDR VAL-U-LOK V0 RED
Detailed Description

Connector Header Through Hole, Right Angle 22 position 0.165" (4.20mm)

Copy   Connector Header Through Hole, Right Angle 22 position 0.165" (4.20mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length -
Insulation Height 0.386" (9.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Mounting Flange, Polarizing Key
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Red
Current Rating -
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,500

09:22:55 12/10/2018