USD
Favorite

Photo Not Available
2-2029091-2 22 Rectangular Connectors - Housings Receptacle Red 0.165" (4.20mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39281 $314.25

Submit a request for quotation on quantities greater than those displayed.

2-2029091-2

Datasheet
Digi-Key Part Number 2-2029091-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-2029091-2
Copy  
Description CONN RCPT HSG 22POS 4.20MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22 Rectangular Connectors - Housings Receptacle Red 0.165" (4.20mm)

Copy  
Documents & Media
Datasheets 2029091 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 22
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Red
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800