USD
Favorite

Photo Not Available
2-2029035-2 22 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39278 $196.39

Submit a request for quotation on quantities greater than those displayed.

2-2029035-2

Datasheet
Digi-Key Part Number 2-2029035-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-2029035-2
Copy  
Description CONN PLUG HSG 22POS 4.20MM
Copy  
Detailed Description

22 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)

Copy  
Documents & Media
Datasheets 2029035 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging Bulk 
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 22
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500