Add To Favorites
2-2013310-1 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.96800 $39.68
25 3.66840 $91.71
50 3.51880 $175.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111121CT-ND
Copy   A111121CT-ND
Quantity Available 4,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2013310-1

Copy   2-2013310-1
Description CONN SKT SODIMM 204POS SMD
Copy   CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle

Copy   204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Documents & Media
Datasheets 2013310 Drawing
Environmental Information 2-2013310-1 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 2-2013310-1.pdf
2-2013310-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SODIMM
Number of Positions 204
Memory Type DDR3 SDRAM
Standards -
Mounting Type Surface Mount, 25° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2-2013289-1 - TE Connectivity AMP Connectors | A116236CT-ND DigiKey Electronics
  • 2-2013289-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 204POS SMD
  • Unit Price $4.86000
  • A116236CT-ND
  • 2013310-1 - TE Connectivity AMP Connectors | A121582-ND DigiKey Electronics
  • 2013310-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 204POS SMD
  • Unit Price $5.52000
  • A121582-ND
  • 2-2013311-1 - TE Connectivity AMP Connectors | A111122CT-ND DigiKey Electronics
  • 2-2013311-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 204POS SMD REV
  • Unit Price $3.18000
  • A111122CT-ND
  • 1-1932000-1 - TE Connectivity AMP Connectors | A97917-ND DigiKey Electronics
  • 1-1932000-1
  • TE Connectivity AMP Connectors
  • CONN SKT DIMM 240POS PCB
  • Unit Price $4.45000
  • A97917-ND
  • MM80-204B1-E1 - JAE Electronics | MM80-204B1-E1-ND DigiKey Electronics
  • MM80-204B1-E1
  • JAE Electronics
  • CONN SKT SODIMM 204POS R/A SMD
  • Unit Price $8.81000
  • MM80-204B1-E1-ND
Additional Resources
Standard Package ? 1
Other Names A111121CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111121TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $3.74333

13:42:20 1/19/2019