Add To Favorites
2-2013022-1 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.42400 $34.24
25 3.16040 $79.01
50 3.02900 $151.45
100 2.89720 $289.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116234CT-ND
Copy   A116234CT-ND
Quantity Available 1,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-2013022-1

Copy   2-2013022-1
Description CONN SKT SODIMM 204POS SMD
Copy   CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle

Copy   204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Documents & Media
Datasheets 2013022 Drawing
Environmental Information 2-2013022-1 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 2-2013022-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SODIMM
Number of Positions 204
Memory Type DDR3 SDRAM
Standards -
Mounting Type Surface Mount, 25° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2013022-1 - TE Connectivity AMP Connectors | A115020-ND DigiKey Electronics
  • 2013022-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 204POS SMD
  • Unit Price $8.27000
  • A115020-ND
  • 2-2013310-1 - TE Connectivity AMP Connectors | A111121CT-ND DigiKey Electronics
  • 2-2013310-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 204POS SMD
  • Unit Price $4.11000
  • A111121CT-ND
  • 2-2013289-1 - TE Connectivity AMP Connectors | A116236CT-ND DigiKey Electronics
  • 2-2013289-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 204POS SMD
  • Unit Price $4.86000
  • A116236CT-ND
  • MM80-204B1-1 - JAE Electronics | MM80-204B1-1-ND DigiKey Electronics
  • MM80-204B1-1
  • JAE Electronics
  • CONN SKT SODIMM 204POS R/A SMD
  • Unit Price $6.89000
  • MM80-204B1-1-ND
  • TXB0108DQSR - Texas Instruments | 296-27217-1-ND DigiKey Electronics
  • TXB0108DQSR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20USON
  • Unit Price $1.55000
  • 296-27217-1-ND
Additional Resources
Standard Package ? 1
Other Names A116234CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116234TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.57400

05:24:52 1/20/2019