Add To Favorites
2-1969570-0 Connector Header Through Hole 20 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90100 $9.01
100 0.77700 $77.70
500 0.63570 $317.85
1,000 0.56507 $565.07
5,000 0.49444 $2,472.19
10,000 0.46972 $4,697.16
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121907-ND
Copy   A121907-ND
Quantity Available 4,560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1969570-0

Copy   2-1969570-0
Description HDR ASSY VERT DBL ROW
Copy   HDR ASSY VERT DBL ROW
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 20 position 0.098" (2.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.098" (2.50mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.386" (9.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names A121907

06:32:32 10/19/2018