Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.44600 $4.46
25 0.40200 $10.05
50 0.35720 $17.86
100 0.34230 $34.23
250 0.31252 $78.13
500 0.29764 $148.82
1,000 0.24555 $245.55
2,500 0.22323 $558.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137053-ND
Copy   A137053-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1903414-2

Copy   2-1903414-2
Description CONN PLUG HSG 3POS 9.00MM
Copy   CONN PLUG HSG 3POS 9.00MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 Position Rectangular Housing Connector Plug Blue 0.354" (9.00mm)

Copy   3 Position Rectangular Housing Connector Plug Blue 0.354" (9.00mm)
Documents & Media
Datasheets 1903414 Drawing
Featured Product Drone Solutions
Online Catalog Grace Inertia, GIC Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 3
Pitch 0.354" (9.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Blue
Features Glow Wire Compliant
Note Contacts Not Included
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names A137053

02:19:50 8/21/2019