Add To Favorites
Product Overview
Digi-Key Part Number A119708-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1871940-1

Description DYNAMIC 1900D REC ASSY CAGE 22P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22 Position Rectangular Receptacle Connector Spring Clamp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-1900
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 22
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing 0.130" (3.30mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination Spring Clamp
Wire Type Discrete
Wire Gauge -
Features -
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
Color Black
 
Additional Resources
Standard Package ? 30
Other Names A119708

07:31:58 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.21000 $16.21
10 15.05400 $150.54
25 13.51000 $337.75
50 13.12400 $656.20
100 11.58000 $1,158.00
250 10.80800 $2,702.00
500 10.57640 $5,288.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback