Add To Favorites
2-1871935-9 Connector Header Through Hole, Right Angle 38 position 0.138" (3.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.94000 $16.94
12 15.53167 $186.38
30 15.17900 $455.37
54 14.12000 $762.48
102 13.41392 $1,368.22
252 12.35500 $3,113.46
504 11.64901 $5,871.10
1,002 10.80180 $10,823.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120570-ND
Copy   A120570-ND
Quantity Available 398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1871935-9

Copy   2-1871935-9
Description DYNAMIC 1900D HDR ASSY H-TYPE 38
Copy   DYNAMIC 1900D HDR ASSY H-TYPE 38
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 38 position 0.138" (3.50mm)

Copy   Connector Header Through Hole, Right Angle 38 position 0.138" (3.50mm)
Documents & Media
Datasheets 1871935 Drawing
PCN Design/Specification 1871935 Document Clarification 27/Nov/2017
PCN Assembly/Origin Multiple Devices New Tool 12/Jan/2017
3D Drawings 2-1871935-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-1900
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.138" (3.50mm)
Number of Positions 38
Number of Rows 2
Row Spacing - Mating 0.130" (3.30mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.465" (11.80mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 4A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2-1871940-9 - TE Connectivity AMP Connectors | A119707-ND DigiKey Electronics
  • 2-1871940-9
  • TE Connectivity AMP Connectors
  • DYNAMIC 1900D REC ASSY 38P
  • Unit Price $16.71000
  • A119707-ND
Additional Resources
Standard Package ? 6
Other Names A120570

21:44:23 12/18/2018