Add To Favorites
Photo Not Available
2-1761713-8 Connector Header Through Hole 24 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 2-1761713-8-ND
Copy   2-1761713-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1761713-8

Copy   2-1761713-8
Description CONN HEADER LOPRO 24PS VERT GOLD
Copy   CONN HEADER LOPRO 24PS VERT GOLD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Through Hole 24 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 24 position 0.100" (2.54mm)
Documents & Media
Datasheets 1761713
Environmental Information 2-1761713-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-1761713-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.237" (6.02mm)
Contact Length - Post 0.162" (4.11mm)
Overall Contact Length -
Insulation Height 0.404" (10.26mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.55416 $1,277.08

Submit a request for quotation on quantities greater than those displayed.

22:52:30 9/21/2018