Add To Favorites
2-1734592-3 23 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92400 $9.24
25 0.87000 $21.75
50 0.83380 $41.69
100 0.79750 $79.75
250 0.72504 $181.26
500 0.65252 $326.26
1,000 0.58002 $580.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A101308CT-ND
Copy   A101308CT-ND
Quantity Available 10,829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1734592-3

Copy   2-1734592-3
Description CONN FPC BOTTOM 23POS 0.50MM R/A
Copy   CONN FPC BOTTOM 23POS 0.50MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

23 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   23 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 1734592 Drawing
Environmental Information 2-1734592-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
3D Drawings 2-1734592-3.pdf
Online Catalog AMP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 23
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A101308CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101308TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.49433
  • Digi-Reel® ? : A101308DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,829 - Immediate
  • Unit Price: Digi-Reel®

12:21:50 12/16/2018