Add To Favorites
Photo Not Available
2-1734026-2 Connector Header Through Hole 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26415 $792.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-1734026-2-ND
Copy   2-1734026-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1734026-2

Copy   2-1734026-2
Description CONN HEADER VERT 34POS 2.54MM
Copy   CONN HEADER VERT 34POS 2.54MM
Detailed Description

Connector Header Through Hole 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 34 position 0.100" (2.54mm)
Documents & Media
Datasheets 1734026 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Box
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 39
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.354" (9.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA46), Nylon 4/6
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

10:52:17 1/16/2019