Add To Favorites
Photo Not Available
2-1601119-2 Terminal Magnetic Connector Siameze 27-36 AWG Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.12394 $2,478.87
40,000 0.12211 $4,884.29
60,000 0.11935 $7,161.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A141029TR-ND
Copy   A141029TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1601119-2

Copy   2-1601119-2
Description CONN MAG TERM 27-36AWG TAB
Copy   CONN MAG TERM 27-36AWG TAB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Terminal Magnetic Connector Siameze 27-36 AWG Tab

Copy   Terminal Magnetic Connector Siameze 27-36 AWG Tab
Documents & Media
Datasheets 1601119 Drawing
Environmental Information 2-1601119-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-1601119-2.pdf
Online Catalog Siameze Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Siameze
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Siameze
Terminal Type IDC Terminal
Size -
Termination Tab
Wire Gauge 27-36 AWG
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000
Other Names 2-1601119-2-ND
A141029TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A141029CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.37000
  • Digi-Reel® ? : A141029DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®

08:44:22 12/19/2018