USD

Photo Not Available
2-1601077-1 Terminal Magnetic Connector Siameze 18-34 AWG Pin
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : A125053TR-ND
  • Minimum Quantity: 300,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17915

2-1601077-1

Datasheet
Digi-Key Part Number A125053CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1601077-1
Copy  
Description CONN MAG TERM 18-34AWG PIN
Copy  
Detailed Description

Terminal Magnetic Connector Siameze 18-34 AWG Pin

Copy  
Documents & Media
Environmental Information 2-1601077-1 Statement of Compliance
Datasheets 1601077 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Siameze
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Style Siameze
Terminal Type IDC Terminal
Size -
Termination Pin
Wire Gauge 18-34 AWG
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A125053CT