USD
Favorite

Photo Not Available
2-1600788-3 39 (32 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Multi-Beam
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,080 4.40628 $4,758.78

Submit a request for quotation on quantities greater than those displayed.

2-1600788-3

Datasheet
Digi-Key Part Number 2-1600788-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1600788-3
Copy  
Description CONN RCPT HSG MULT-BEAM 39P BLK
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

39 (32 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Multi-Beam

Copy  
Documents & Media
Datasheets 1600788 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging Tube 
Part Status Active
Connector Type Housing for Female Sockets and Blade Sockets
Connector Style Multi-Beam
Number of Positions 39 (32 + 6 Power)
Pitch -
Number of Rows -
Mounting Type -
Connector Usage Receptacle
Features Latch Lock
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60