USD
Favorite

2-1586862-4 24 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.39279 $628.46
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2-1586862-4

Datasheet
Digi-Key Part Number 2-1586862-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1586862-4
Copy  
Description CONN PLUG HSG 24POS 4.20MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)

Copy  
Documents & Media
Datasheets 1586862
Environmental Information 2-1586862-4 Statement of Compliance
Featured Product AMP VAL-U-LOK Connector System
3D Drawings 2-1586862-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging Bulk 
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 24
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color White
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,600