Add To Favorites
Photo Not Available
2-1546174-8 8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
255 7.27651 $1,855.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-1546174-8-ND
Copy   2-1546174-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1546174-8

Copy   2-1546174-8
Description CONN BARRIER STRIP 8CIRC 0.375"
Copy   CONN BARRIER STRIP 8CIRC 0.375"
Detailed Description

8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 9-1546158-6 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 8
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws
Bottom Termination Solder Turret
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 255
Other Names 6STR-08-007

22:51:14 1/18/2019