Add To Favorites
Photo Not Available
2-146473-9 29 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 $19.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-146473-9-ND
Copy   2-146473-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-146473-9

Copy   2-146473-9
Description CONN HDR 29POS 0.1 STACK T/H
Copy   CONN HDR 29POS 0.1 STACK T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

29 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   29 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146473
Environmental Information 2-146473-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 29
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.130" (28.700mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.470" (11.938mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:26:14 1/24/2019