Add To Favorites
Photo Not Available
2-146468-7 27 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.60356 $7,810.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-146468-7-ND
Copy   2-146468-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-146468-7

Copy   2-146468-7
Description 27 MODII HDR SRST UNSHRD STKG
Copy   27 MODII HDR SRST UNSHRD STKG
Detailed Description

27 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy   27 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Documents & Media
Datasheets 146468
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 27
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.030" (26.162mm)
Length - Post (Mating) 0.120" (3.050mm)
Length - Stack Height 0.800" (20.320mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:17:24 10/23/2018