Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.32300 $23.23
100 1.99150 $199.15
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A34854CT-ND
Copy   A34854CT-ND
Quantity Available 1,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1445096-6

Copy   2-1445096-6
Description CONN HEADER SMD 6POS 3MM
Copy   CONN HEADER SMD 6POS 3MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 6 position 0.118" (3.00mm)
Documents & Media
Datasheets 1445096
Environmental Information 2-1445096-6 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 2-1445096-6.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1445022-6 - TE Connectivity AMP Connectors | A30262-ND DigiKey Electronics
  • 1445022-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 6POS MATE-N-LOK
  • Unit Price $0.47000
  • A30262-ND
Additional Resources
Standard Package ? 1
Other Names A34854CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A34854TR-ND
  • Minimum Quantity: 210
  • Quantity Available: 840 - Immediate
  • Unit Price: $1.81043
  • Digi-Reel® ? : A34854DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,085 - Immediate
  • Unit Price: Digi-Reel®

09:05:18 1/22/2019