Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.72600 $17.26
100 1.47970 $147.97
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A33206CT-ND
Copy   A33206CT-ND
Quantity Available 7,335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1445096-4

Copy   2-1445096-4
Description CONN HEADER 3MM 4POS GOLD SMD
Copy   CONN HEADER 3MM 4POS GOLD SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 4 position 0.118" (3.00mm)
Documents & Media
Datasheets 1445096
Environmental Information 2-1445096-4 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 2-1445096-4.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1445022-4 - TE Connectivity AMP Connectors | A30260-ND DigiKey Electronics
  • 1445022-4
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 4POS MATE-N-LOK
  • Unit Price $0.42000
  • A30260-ND
You May Also Be Interested In
  • 1445022-4 - TE Connectivity AMP Connectors | A30260-ND DigiKey Electronics
  • 1445022-4
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 4POS MATE-N-LOK
  • Unit Price $0.42000
  • A30260-ND
  • ASMT-YTD2-0BB02 - Broadcom Limited | 516-2682-1-ND DigiKey Electronics
  • ASMT-YTD2-0BB02
  • Broadcom Limited
  • LED RGB CLEAR 6PLCC SMD
  • Unit Price $2.08000
  • 516-2682-1-ND
  • LM2676SD-3.3/NOPB - Texas Instruments | LM2676SD-3.3/NOPBCT-ND DigiKey Electronics
  • LM2676SD-3.3/NOPB
  • Texas Instruments
  • IC REG BUCK 3.3V 3A 14VSON
  • Unit Price $5.65000
  • LM2676SD-3.3/NOPBCT-ND
  • LP339MX/NOPB - Texas Instruments | LP339MX/NOPBCT-ND DigiKey Electronics
  • LP339MX/NOPB
  • Texas Instruments
  • IC COMP QUAD LOW PWR 14SOIC
  • Unit Price $0.99000
  • LP339MX/NOPBCT-ND
  • CPC1017NTR - IXYS Integrated Circuits Division | CLA233CT-ND DigiKey Electronics
  • CPC1017NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 100MA 0-60V
  • Unit Price $1.16000
  • CLA233CT-ND
Additional Resources
Standard Package ? 1
Other Names A33206CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33206TR-ND
  • Minimum Quantity: 210
  • Quantity Available: 7,140 - Immediate
  • Unit Price: $1.42586
  • Digi-Reel® ? : A33206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,335 - Immediate
  • Unit Price: Digi-Reel®

18:50:40 10/20/2018