Add To Favorites
2-1445091-3 Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Product Overview
Digi-Key Part Number A123006CT-ND
Copy   A123006CT-ND
Quantity Available 4,854
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1445091-3

Copy   2-1445091-3
Description CONN HEADER 3POS R/A SMD 15GOLD
Copy   CONN HEADER 3POS R/A SMD 15GOLD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Documents & Media
Datasheets 1445091 Drawing
Environmental Information 2-1445091-3 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 2-1445091-3.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.152" (3.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1445022-3 - TE Connectivity AMP Connectors | A30259-ND DigiKey Electronics
  • 1445022-3
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 3POS MATE-N-LOK
  • Unit Price $0.39000
  • A30259-ND
You May Also Be Interested In
  • 1445022-3 - TE Connectivity AMP Connectors | A30259-ND DigiKey Electronics
  • 1445022-3
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 3POS MATE-N-LOK
  • Unit Price $0.39000
  • A30259-ND
Additional Resources
Standard Package ? 1
Other Names A123006CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.56000 $15.60
100 1.35360 $135.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123006TR-ND
  • Minimum Quantity: 215
  • Quantity Available: 4,730 - Immediate
  • Unit Price: $1.32442

13:02:20 9/23/2018