USD
Favorite

2-1445091-2 Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)
Price & Procurement
15,098 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98200 $9.82
100 0.84730 $84.73
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A111106TR-ND
  • Minimum Quantity: 215
  • Quantity Available: 14,620 - Immediate
  • Unit Price: $0.77028

2-1445091-2

Digi-Key Part Number A111106CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1445091-2
Copy  
Description CONN HEADER SMD R/A 2POS 3MM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)

Copy  
Documents & Media
Datasheets 1445091 Drawing
Environmental Information 2-1445091-2 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification Multiple Drawings Document Clarification 23/Apr/2019
HTML Datasheet 1445091 Drawing
EDA / CAD Models 2-1445091-2 by SnapEDA
3D Drawings 2-1445091-2.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.152" (3.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1445022-2

CONN RECEPT 3MM 2POS MATE-N-LOK

TE Connectivity AMP Connectors

$0.26000 Details
You May Also Be Interested In

2029030-2

CONN HEADER SMD R/A 2POS 3MM

TE Connectivity AMP Connectors

$0.96000 Details

1445022-2

CONN RECEPT 3MM 2POS MATE-N-LOK

TE Connectivity AMP Connectors

$0.26000 Details

2-1445100-2

CONN HEADER SMD R/A 2POS 3MM

TE Connectivity AMP Connectors

$1.44000 Details

2-1445087-2

CONN HEADER SMD 2POS 3MM

TE Connectivity AMP Connectors

$1.47000 Details
Additional Resources
Standard Package 1
Other Names A111106CT