Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.31800 $13.18
100 1.13010 $113.01
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A33216CT-ND
Copy   A33216CT-ND
Quantity Available 4,902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1445057-6

Copy   2-1445057-6
Description CONN HEADER 3MM 6POS R/A TIN SMD
Copy   CONN HEADER 3MM 6POS R/A TIN SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Documents & Media
Datasheets 1445057 Drawing
Environmental Information 2-1445057-6 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification 1445057 Drawing Correction 07/Jan/2016
3D Drawings 2-1445057-6.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.152" (3.85mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1445022-6 - TE Connectivity AMP Connectors | A30262-ND DigiKey Electronics
  • 1445022-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 6POS MATE-N-LOK
  • Unit Price $0.46000
  • A30262-ND
You May Also Be Interested In
  • 2-1445057-5 - TE Connectivity AMP Connectors | A33215CT-ND DigiKey Electronics
  • 2-1445057-5
  • TE Connectivity AMP Connectors
  • CONN HEADER 3MM 5POS R/A TIN SMD
  • Unit Price $1.42000
  • A33215CT-ND
  • 1445022-6 - TE Connectivity AMP Connectors | A30262-ND DigiKey Electronics
  • 1445022-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 6POS MATE-N-LOK
  • Unit Price $0.46000
  • A30262-ND
  • 1786048 - Phoenix Contact | 277-6890-ND DigiKey Electronics
  • 1786048
  • Phoenix Contact
  • TERM BLOCK HDR 12POS VERT 5.08MM
  • Unit Price $12.85000
  • 277-6890-ND
  • 2-1445057-2 - TE Connectivity AMP Connectors | A33212CT-ND DigiKey Electronics
  • 2-1445057-2
  • TE Connectivity AMP Connectors
  • CONN HEADER 3MM 2POS R/A TIN SMD
  • Unit Price $1.00000
  • A33212CT-ND
  • 2-1445055-6 - TE Connectivity AMP Connectors | A33211-ND DigiKey Electronics
  • 2-1445055-6
  • TE Connectivity AMP Connectors
  • CONN HEADER 3MM 6POS R/A TIN
  • Unit Price $1.44000
  • A33211-ND
Additional Resources
Standard Package ? 1
Other Names A33216CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33216TR-ND
  • Minimum Quantity: 215
  • Quantity Available: 4,730 - Immediate
  • Unit Price: $1.08898
  • Digi-Reel® ? : A33216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,902 - Immediate
  • Unit Price: Digi-Reel®

16:07:32 10/17/2018