Add To Favorites
Photo Not Available
2-1377173-2 Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Product Overview
Digi-Key Part Number A135384-ND
Copy   A135384-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1377173-2

Copy   2-1377173-2
Description CONN SPADE TERM 16-22AWG #8 RED
Copy   CONN SPADE TERM 16-22AWG #8 RED
Detailed Description

Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG

Copy   Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Documents & Media
Datasheets 1377173 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging ? Bulk ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.416" (10.57mm)
Length - Overall 0.873" (22.17mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58433-3 - TE Connectivity AMP Connectors | A9811-ND DigiKey Electronics
  • 58433-3
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $122.30000
  • A9811-ND
  • 58423-1 - TE Connectivity AMP Connectors | A9991-ND DigiKey Electronics
  • 58423-1
  • TE Connectivity AMP Connectors
  • DIESET SPLICE TERMINALS
  • Unit Price $82.75000
  • A9991-ND
  • 169404 - TE Connectivity AMP Connectors | A120068-ND DigiKey Electronics
  • 169404
  • TE Connectivity AMP Connectors
  • DIE SET FOR CRIMP CERTI-LOK
  • Unit Price $142.56000
  • A120068-ND
  • 47386 - TE Connectivity AMP Connectors | A27484-ND DigiKey Electronics
  • 47386
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 16-26AWG SIDE
  • Unit Price $580.13000
  • A27484-ND
Additional Resources
Standard Package ? 100
Other Names 2-1377173-2-ND
A135384
SMP 0-0324169-0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26504 $530.08

Submit a request for quotation on quantities greater than those displayed.

16:40:41 9/19/2018