Add To Favorites
Photo Not Available
2-1375191-4 Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 9.12050 $912.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-1375191-4-ND
Copy   2-1375191-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-1375191-4

Copy   2-1375191-4
Description INSERT RJ45 JACK TO IDC CONN
Copy   INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray

Copy   Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray
Documents & Media
Datasheets 1375191
Environmental Information 2-1375191-4 Statement of Compliance
Featured Product TE Connectivity - Modular Jack
3D Drawings 2-1375191-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SL 110Connect
Part Status Active
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block
Exterior Housing Material Polycarbonate (PC)
Interior Housing Material -
Exterior Housing Color Gray
Interior Housing Color -
Exterior Contact Material Beryllium Copper
Interior Contact Material -
Exterior Contact Finish Gold
Interior Contact Finish -
Operating Temperature -10°C ~ 60°C
Ratings Cat5e
Specifications -
Features -
Exterior Contact Finish Thickness 50µin (1.27µm)
Interior Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:29:13 7/21/2019