Add To Favorites
Photo Not Available
2-103734-1 22 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 7.22542 $867.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-103734-1-ND
Copy   2-103734-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-103734-1

Copy   2-103734-1
Description CONN RCPT 22P IDC 22-26AWG GOLD
Copy   CONN RCPT 22P IDC 22-26AWG GOLD
Detailed Description

22 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG

Copy   22 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Documents & Media
Datasheets 103734
Video File TE Connectivity AMPMODU Connectors | Digi-Key Daily
3D Drawings 2-103734-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 22
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-26 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

08:02:38 1/24/2019