Add To Favorites
Photo Not Available
2-103651-4 25 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
168 7.24375 $1,216.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-103651-4-ND
Copy   2-103651-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-103651-4

Copy   2-103651-4
Description 25 MTE RCPT SR RIBBED .100CL
Copy   25 MTE RCPT SR RIBBED .100CL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG

Copy   25 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Documents & Media
Datasheets 103651
Video File TE Connectivity AMPMODU Connectors | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 25
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 22-26 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 168

03:43:02 10/16/2018