1986726-7 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number A104537-ND
Copy   A104537-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1986726-7

Copy   1986726-7
Description TERM BLOCK PLUG 7POS STR 3.81MM
Copy   TERM BLOCK PLUG 7POS STR 3.81MM
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 1986726 Drawing
PCN Obsolescence/ EOL Multiple Devices 07/Sep/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Obsolete
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 9A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.459" (11.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1776137-7
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 7POS 90DEG 3.81MM
  • Unit Price $3.29285
  • 1776137-7-ND
  • Photo Not Available
  • 1776133-7
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 7POS VERT 3.81MM
  • Unit Price $3.29285
  • 1776133-7-ND
  • Photo Not Available
  • 284519-7
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 7POS VERT 3.81MM
  • Unit Price $1.86573
  • 284519-7-ND
  • Photo Not Available
  • 284541-7
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 7POS 90DEG 3.81MM
  • Unit Price $1.66388
  • 284541-7-ND
Additional Resources
Standard Package ? 100
Other Names 19867267
A104537

20:35:41 12/18/2018