Add To Favorites
Product Overview
Digi-Key Part Number A104533-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

1986726-3

Description TERM BLOCK PLUG 3POS STR 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Documents & Media
Datasheets 1986726 Drawing
Online Catalog Spring Type Straight Plugs
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 9A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.459" (11.66mm)
 
Mating Products
Additional Resources
Standard Package ? 200
Other Names 19867263
A104533

10:36:36 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.57000 $7.57
10 5.97100 $59.71
25 5.67960 $141.99
50 5.15520 $257.76
100 4.95130 $495.13
250 4.36880 $1,092.20
500 4.07752 $2,038.76
1,000 3.78628 $3,786.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback