Add To Favorites
Product Overview
Digi-Key Part Number A104490-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

1986724-4

Description TERM BLOCK PLUG 4POS STR 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Documents & Media
Datasheets 1986724 Drawing
3D Drawings 1986724-4.pdf
Online Catalog Spring Type Straight Plugs
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 9A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.459" (11.66mm)
 
Mating Products
Additional Resources
Standard Package ? 150
Other Names 19867244
A104490

12:41:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 $8.10
10 6.38600 $63.86
25 6.07400 $151.85
50 5.51340 $275.67
100 5.29530 $529.53
250 4.67236 $1,168.09
500 4.36088 $2,180.44
1,000 4.04938 $4,049.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback