USD
Favorite

1986714-4 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Price & Procurement
120 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.92000 $37.92
10 36.56700 $365.67
25 35.21240 $880.31
50 34.67080 $1,733.54
100 33.85820 $3,385.82
250 33.18104 $8,295.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : A105411-ND
  • Minimum Quantity: 1
  • Quantity Available: 97 - Immediate
  • Unit Price: $37.92000

1986714-4

Datasheet
Digi-Key Part Number A105400-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1986714-4
Copy  
Description TERM BLK 4P SIDE ENTRY 15MM PCB
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole

Copy  
Documents & Media
Datasheets 1986714 Drawing
Online Catalog Wire to Board
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.591" (15.00mm)
Mating Orientation Horizontal with Board
Current 130A
Voltage 600V
Wire Gauge 1-20 AWG
Mounting Type Through Hole
Wire Termination Screw
Features Board Guide, Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel - Tin Plated
Screw Material - Plating Steel - Nickel Plated
Torque - Screw 2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread M5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1986242-4

TERM BLK 4P SIDE ENTRY 15MM PCB

TE Connectivity AMP Connectors

$16.46000 Details

1986713-2

TERM BLK 2P SIDE ENTRY 15MM PCB

TE Connectivity AMP Connectors

$20.31000 Details

1986713-4

TERM BLK 4P SIDE ENTRY 15MM PCB

TE Connectivity AMP Connectors

$37.92000 Details
Additional Resources
Standard Package 15
Other Names 19867144
A105400