Add To Favorites
1986469-4 4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Product Overview
Digi-Key Part Number A107719-ND
Copy   A107719-ND
Quantity Available 628
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1986469-4

Copy   1986469-4
Description CONN TERM STRIP 4CIRC 0.571"
Copy   CONN TERM STRIP 4CIRC 0.571"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws

Copy   4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Documents & Media
Datasheets 1986469 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TSB2000, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 4
Number of Wire Entries 8
Pitch 0.571" (14.50mm)
Number of Rows 2
Current Rating 65A
Voltage Rating 600V
Wire Gauge 6-14 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color Brown
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Hexavalent Chromate
Mounting Type Chassis, Panel
Operating Temperature 150°C
Material - Insulation Polyamide (PA6), Nylon 6
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ES1000/04DSFB - On Shore Technology Inc. | ED3003-ND DigiKey Electronics
  • ES1000/04DSFB
  • On Shore Technology Inc.
  • CONN TERM STRIP 4CIRC 0.394"
  • Unit Price $1.64000
  • ED3003-ND
  • 0391002104 - Molex, LLC | WM17245-ND DigiKey Electronics
  • 0391002104
  • Molex, LLC
  • CONN TERM STRIP 4CIRC 0.394"
  • Unit Price $2.44000
  • WM17245-ND
  • 1776296-4 - TE Connectivity AMP Connectors | A112769-ND DigiKey Electronics
  • 1776296-4
  • TE Connectivity AMP Connectors
  • CONN TERM STRIP 4CIRC 0.394"
  • Unit Price $3.78000
  • A112769-ND
  • 0391002204 - Molex, LLC | WM12753-ND DigiKey Electronics
  • 0391002204
  • Molex, LLC
  • CONN TERM STRIP 4CIRC 0.472"
  • Unit Price $2.64000
  • WM12753-ND
Additional Resources
Standard Package ? 40
Other Names A107719
TSB2000K04DSHT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.61000 $25.61
10 23.11500 $231.15
25 22.14640 $553.66
50 20.76220 $1,038.11
100 20.07020 $2,007.02
250 18.96284 $4,740.71
500 18.40920 $9,204.60

Submit a request for quotation on quantities greater than those displayed.

08:08:59 9/26/2018