Add To Favorites
1986469-3 3 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.56000 $18.56
10 16.75300 $167.53
25 16.05120 $401.28
50 15.04800 $752.40
100 14.54640 $1,454.64
250 13.74384 $3,435.96
500 13.34256 $6,671.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107718-ND
Copy   A107718-ND
Quantity Available 349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1986469-3

Copy   1986469-3
Description CONN TERM STRIP 3CIRC 0.571"
Copy   CONN TERM STRIP 3CIRC 0.571"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws

Copy   3 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Documents & Media
Datasheets 1986469 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TSB2000, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 3
Number of Wire Entries 6
Pitch 0.571" (14.50mm)
Number of Rows 2
Current Rating 65A
Voltage Rating 600V
Wire Gauge 6-14 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color Brown
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Hexavalent Chromate
Mounting Type Chassis, Panel
Operating Temperature 150°C
Material - Insulation Polyamide (PA6), Nylon 6
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A107718
TSB2000K03DSHT

21:42:14 1/19/2019