Add To Favorites
Photo Not Available
1986396-6 6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75050 $2,875.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1986396-6-ND
Copy   1986396-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1986396-6

Copy   1986396-6
Description CONN BARRIER STRIP 6CIRC 0.438"
Copy   CONN BARRIER STRIP 6CIRC 0.438"
Detailed Description

6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 1986396 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SSB7, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 600V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature -60°C ~ 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

21:12:09 12/9/2018