Add To Favorites
1986370-8 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.27000 $92.70
25 8.84640 $221.16
50 7.95240 $397.62
100 7.52890 $752.89
250 6.82304 $1,705.76
500 6.35248 $3,176.24
1,000 5.99956 $5,999.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A112924-ND
Copy   A112924-ND
Quantity Available 540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1986370-8

Copy   1986370-8
Description TERM BLOCK PLUG 8POS 90DEG 3.5MM
Copy   TERM BLOCK PLUG 8POS 90DEG 3.5MM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)

Copy   8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  90° Free Hanging (In-Line)
Documents & Media
Datasheets 1986370
Environmental Information 1986370-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 1986370-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 11A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Side Stacking
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.756" (19.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 284506-8 - TE Connectivity AMP Connectors | A98174-ND DigiKey Electronics
  • 284506-8
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 8POS STR 3.5MM
  • Unit Price $8.34000
  • A98174-ND
Additional Resources
Standard Package ? 100
Other Names 1986370-8-ND
A112924

22:05:58 1/19/2019